JST Mfg. Co., Ltd.22FMZBTLFSNConnector FFC-FPC
Conn FFC Connector SKT 22 POS 1mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The ffc connector 22FMZ-BT (LF)(SN) flexible flat cable from JST Corporation can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin over copper. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -25 to 85 °C. This product is 28 mm long, 6.5 mm tall and 4.2 mm deep. 22FMZ-BT (LF)(SN) is housed in polybutylene terephthalate. It uses the solder termination method.