VCC (Visual Communications Company)23-07Lighting Accessories
Base Lighting Accessories
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Base | |
Bag |
Never worry about your multiple wire connection becoming undone by using this lamp socket 23-07 connector socket from Visual Communications Company, LLC. This SKT connector's 2 contacts that are made out of brass. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 28 V. It has a straight body orientation. 23-07 is housed in nylon. This product is 13.49 mm long, 15.88 mm tall and 7.94 mm deep. It is insulated with polyvinyl chloride. It uses the solder termination method.