EVERLIGHT Electronics Co., Ltd23-11/T7D-CQ2R2QY/2ALEDs
LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
Colored Diffused | |
Top Mount | |
180mcd(Max) | |
140 | |
10 | |
5 | |
3.2 | |
5 | |
110 | |
-40 | |
85 | |
No | |
Pure White | |
No | |
No | |
Mounting | Surface Mount |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |