Mill-Max2308-4-00-44-00-00-07-0Connector Terminals
Connector Terminals, PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 2308-4-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.69 mm long and 2.39 mm. It uses the solder termination method.