3M2310-6121-TGConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This unshrouded 2310-6121-TG header connector from 3M is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. 2310-6121-TG is housed in black thermoplastic. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep.
EDA / CAD Models |