Bourns2310-H-RCInductor Leaded

Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 0.017Ohm DCR RDL Tray

Jump-start your electrical design by including this high current 2310-H-RC leaded inductor from Bourns. This part has a pitch of 28.96 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 16.51 mm tall with a diameter of 32.51 mm. This leaded inductor has a maximum DC current of 10.2 A with a maximum resistance of 17m Ohm. This device is made with toroid technology. It has an inductance of 56u/33.7u(Rated) H. It has a tolerance of 15%. Its test frequency is 1K Hz.

7 parts: Ships today

    Total$16.45Price for 7

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Honduras
      • In Stock: 7 parts
      • Price: $2.35