PHOENIX CONTACT2313672Connector Other
D-SUB connector, 9-pos., male connector, cable entry < 90°, bus system: PROFIBUS DP up to 12 Mbps,termination resistor can be switched on via slide switch, pin assignment: 3, 5, 6, 8 IDC terminal block connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The 2313672 DVI connector from Phoenix Contact allows effective communication between your serial connections. This connector has a single port. This male connector has 9 male contacts.