EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 99 |
Package Width | 22.5 |
Package Length | 92.5 |
A secure connection has never been easier to retain with this 2313931 telephone and telecom connector from Phoenix Contact.