PHOENIX CONTACT2315120Interface Modules
VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 15-pos.
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 65.5 |
Package Width | 45 |
Package Length | 45.1 |
Need some accessories for a nontraditional wire connection? This varioface module 2315120 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This product is 45 mm long, 45.1 mm tall and 65.5 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.