PHOENIX CONTACT2315159Interface Modules
VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 50-pos.
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 69 |
Package Width | 98.2 |
Package Length | 62 |
With this varioface module 2315159 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature range of -20 °C to 50 °C. This product is 98.2 mm long, 62 mm tall and 69 mm deep.