PHOENIX CONTACT2315191Interface Modules
VARIOFACE module, with screw connection and male D-SUB miniature
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 69 |
Package Width | 62 |
Package Length | 72.7 |
Use this specially engineered varioface module 2315191 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 72.7 mm long, 62 mm tall and 69 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.