PHOENIX CONTACT2315201Interface Modules
VARIOFACE module, with screw connection and D-SUB 50 socket connector, for mounting on NS 35 rails
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 69 |
Package Width | 62 |
Package Length | 98.2 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered varioface module 2315201 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 98.2 mm long, 62 mm tall and 69 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.