PHOENIX CONTACT2320173Power Supply Accessories
Redundancy Unit For AC to DC Power Supplies
Compliant with Exemption | |
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 mm |
Package Width | 32 mm |
Package Length | 125 mm |
PCB changed | 12 |
12 |
If you have a nontraditional component or device to power, look no further implement these 2320173 specialized power IC from Phoenix Contact. This USB PWM controller has an operating temperature range of -25 °C to 70 °C.