PHOENIX CONTACT2320267Uninterruptible Power Supply Systems - UPS
UPS DC DIN Rail 24V 240W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC | |
DC/DC | |
240 | |
24 | |
10 | |
24 | |
18 to 30 | |
97.6(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
10 | |
4 | |
-20 | |
40 | |
3800 | |
Mounting | DIN Rail |
Package Height | 169 |
Package Width | 120 |
Package Length | 125 |