PHOENIX CONTACT2320270Uninterruptible Power Supply Systems - UPS
UPS DIN Rail 120V/230V 516W 500VA
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
AC/AC | |
516 | |
500 | |
120/230 | |
4.3 | |
Pure Sine Wave | |
120/230 | |
96 to 264 | |
45 to 65 | |
98(Min) | |
Yes | |
Screw Terminal Block | |
Screw Terminal Block | |
60 | |
-25 | |
70 | |
2200 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 125 |
Package Length | 125 |
This 2320270 uninterruptible power supply manufactured by Phoenix Contact will provide uninterruptable power even when power outages occur. It has a voltage of 120/230. This part has a temperature range of -25 °C to 70 °C.