PHOENIX CONTACT2322184Interface Modules
VARIOFACE module, with screw connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 50-pos.
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 69 |
Package Width | 62 |
Package Length | 98.2 |
Use this specially engineered varioface module 2322184 connector accessory from Phoenix Contact to finish your total connector assembly.