PHOENIX CONTACT2322326Interface Modules
VARIOFACE module, with screw connection and high density D-Subminiature male connector, for mounting on NS 35 rails, no. of pos.: 15, width: 57 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 65.5 |
Package Width | 44.9 |
Package Length | 45.1 |
Complete your total connector assembly with this varioface module 2322326 connector accessory from Phoenix Contact. This PIN/SKT connector has 15 PIN/SKT contacts.