Switchcraft23282-31PG-350Connector Circular

Conn Circular PIN 31 POS Solder Cup ST Cable Mount 31 Terminal 1 Port Bulk

Look how much better your peripherals will perform when attaching this 23282-31PG-350 connector from Switchcraft. This PL connector's 31 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 2.3 A. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 90.2 mm long with a diameter of 32.2 mm.

63 parts: Ships in 4 days

    Total$99.16Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 63 parts
      • Price: $49.58