Top Searched
ERNI Electronics234063Connector Contact
Contact PIN Crimp ST Cable Mount 20-26AWG
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connector Backplane | |
Signal | |
PIN | |
Crimp | |
Straight | |
20 | |
-55 | |
125 | |
Reel | |
11.8 | |
Cable Mount | |
20-26 |
Prevent premature failure by installing this 234063 connector contact from ERNI Electronics. It has a straight body orientation. This has a Connector Backplane connector. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 11.8 mm long. It uses the crimp termination method. Its wire is 20-26 AWG.