| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Make the perfect wired connection with this 234064 connector contact from ERNI Electronics, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. It uses the crimp termination method. Its wire is 20-26 AWG. This product is 11.8 mm long, 1.9 mm tall and 1.9 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
