Microchip Technology23A1024T-I/STSRAM Chip
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |