EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 256K |
Number of Words | 32K |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Synchronous |
Max. Access Time (ns) | 32 |
Maximum Clock Rate (MHz) | 16 |
Minimum Operating Supply Voltage (V) | 1.5 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |