Honeywell23AC80Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 5A 277VAC 74.57VA Screw Mount Quick Connect

This door interlock 23AC80 safety interlock switch from Honeywell allows you to add safety measures to your device. 23AC80 is housed in stainless steel. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 23AC80 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    24 weeks
    • Price: $53.87
    1. 1+$53.87
    2. 500+$45.59
    3. 1000+$43.53
    4. 5000+$37.98
    5. 10000+$33.35