Honeywell23AC81Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Rod 5A 277VAC 74.57VA Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Rod | |
N.O./N.C. | |
5@277VAC | |
277 | |
74.57 | |
Screw Mount | |
Quick Connect | |
Stainless Steel | |
Straight | |
-18 | |
82 | |
41.73 | |
50.01 | |
13.21 | |
45.97 |
This door interlock 23AC81 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. This device has a maximum current rating of 5 A @ 277VAC. It has a SPDT configuration. 23AC81 is housed in stainless steel. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 23AC81 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.