TT Electronics / BI Technologies23AR500LFTR

Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R

Place this 23AR500LFTR potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The 23AR500LFTR part has a j-hook termination style. It has a tolerance of 20%. This product is 5 mm long, 2.54 mm tall and 5 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.

9,000 parts: Ships tomorrow

    Total$766.20Price for 1500

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 9,000 parts
      • Price: $0.5108