TT Electronics / BI Technologies23BR100LFTR

Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R

Calibrate the resistance of a circuit with this 23BR100LFTR potentiometer from BI Technologies (TT electronics). This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. The 23BR100LFTR part has a gull wing termination style. This product is 5 mm long, 2.54 mm tall and 6.2 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 500 Minimum 1500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.7625
    1. 1500+$0.7625
    2. 2000+$0.7549
    3. 2500+$0.7473
    4. 3000+$0.7398
    5. 4000+$0.7324
    6. 5000+$0.7251
    7. 10000+$0.7179
    8. 20000+$0.7107
    9. 25000+$0.7036
    10. 50000+$0.6965