TE Connectivity23ESA104MMF50NF
Res Carbon Film POT 100K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 23ESA104MMF50NF potentiometer from TE Connectivity will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.4 W. This product has a resistance value of 100K Ohm. It has a tolerance of 20%. This device utilizes carbon film technology. This product is 60.7 mm long, 25.2 mm tall and 20.4 mm deep. The 23ESA104MMF50NF part has a pin termination style. This part has an operating temperature of -25 to 70 °C.
EDA / CAD Models |