TE Connectivity23ESA105MMF50AF

Res Carbon Film POT 1M Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 23ESA105MMF50AF potentiometer from TE Connectivity is your solution! This part has a power rating of 0.4 W. This product has a resistance value of 1M Ohm. It has a tolerance of 20%. This product is 60.7 mm long, 25.2 mm tall and 20.4 mm deep. This part has an operating temperature of -25 to 70 °C. The 23ESA105MMF50AF part has a pin termination style. This device is made with carbon film technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    23 weeks
    • Price: $4.914
    1. 500+$4.914
    2. 5000+$4.847
    3. 10000+$4.740
    4. 25000+$4.585