Ohmite23J82RResistor Fixed Single-Through Hole
Res Wirewound 82 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
82 | |
5% | |
135 | |
3 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.6 | |
13.1 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |