EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Automotive | Yes |
PPAP | Yes |
Chip Density (bit) | 64K |
Number of Words | 8K |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Synchronous |
Max. Access Time (ns) | 32 |
Maximum Clock Rate (MHz) | 20 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |