Top Searched
Microchip Technology23K640-I/SNSRAM Chip
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
64K | |
8K | |
8 | |
SDR | |
16 | |
1 | |
Synchronous | |
25 | |
20 | |
2.7 | |
3.3 | |
3.6 | |
10 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |