Microchip Technology23K640T-I/SNSRAM Chip
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |