50% Off
Microchip Technology23LC1024-E/PSRAM Chip
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | Yes |
PPAP | Yes |
1M | |
128K | |
8 | |
24 | |
Synchronous | |
32 | |
16 | |
2.5 | |
3.3|5 | |
5.5 | |
3 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |