C&K23TL602Switch Safety Interlock

Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

This door interlock 23TL602 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. 23TL602 is housed in thermoplastic|general purpose phenolic. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 23TL602 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $35.89
    1. 250+$35.89