EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Data Line |
Configuration | Octal |
Number of Lines | 8 |
Inductance (H) | 68u(Min) |
Leakage Inductance (H) | 250n(Max) |
Maximum DC Resistance (Ohm) | 0.2 |
Minimum Insulation Resistance (Ohm) | 10G |
Withstand Voltage | 500VAC(Min) |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Maximum Product Length (mm) | 11.43 |
Maximum Product Depth (mm) | 10.16 |
Maximum Product Height (mm) | 5.46 |