Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
5 | |
No | |
No | |
No | |
No | |
Mounting | DIN Rail |
Package Height | 113.5 |
Package Width | 46.5 |
Package Length | 48.2 |
If you are in need of a direct board to socket connection, look no further than this 24020050010 discrete wire housing from Harting. This LDO connector has fixed LDO contacts. This is a 3-row connector. Its pitch is <1.8|1.8 to 10 mm. It has a 1.4 body orientation. It has a maximum voltage rating of 1.8 to 10. This device has a maximum current rating of 6.5 A. This rectangle connector has an operating temperature of 0.125@1500mA|0.28@3A °C. This product is Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection mm long, 1 mm tall and FDx mm deep. 24020050010 is housed in positive 1.8.