EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8535.90.80.20 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 16 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Minimum Operating Supply Voltage | 9VDC |
Typical Operating Supply Voltage | 24VDC|48VDC |
Maximum Operating Supply Voltage | 60VDC |
Maximum Supply Current (mA) | 5600 |
Maximum Power Dissipation (mW) | 6720 |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 55 |
Supplier Temperature Grade | Commercial |
Mounting | DIN Rail |
Package Height | 164.4 |
Package Width | 38 |
Package Length | 114.2 |