EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8517.62.00.20 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 6 |
Maximum Data Rate (Mbps) | 1000 |
Typical Data Rate (Mbps) | 10/100/1000 |
Minimum Operating Supply Voltage | 50VDC |
Typical Operating Supply Voltage | 54VDC |
Maximum Operating Supply Voltage | 57VDC |
Maximum Supply Current (mA) | 7200 |
Maximum Power Dissipation (mW) | 4560 |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 55 |
Supplier Temperature Grade | Commercial |
Mounting | DIN Rail |
Package Height | 164.4 |
Package Width | 25 |
Package Length | 114.2 |