EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8517.62.00.20 |
Number of Primary Switch Ports | 2 |
Typical Data Rate (Mbps) | 100 |
PHY/Transceiver Interface | MDI/MDIX |
Minimum Operating Supply Voltage | 16.8VDC |
Typical Operating Supply Voltage | 24VDC|48VDC |
Maximum Operating Supply Voltage | 60VDC |
Maximum Supply Current (mA) | 20(Typ)|40(Typ) |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 33 |
Package Length | 34 |