Lumberg Holding GmbH & Co. KG241002Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
2/2.5 | |
Right Angle | |
1 | |
30VAC | |
100 | |
30 | |
Bronze | |
Tin Over Nickel | |
Tray | |
14.5 | |
14.2 | |
Through Hole |
Make your project the best it can be by using this usb 2.0 type a 2410 02 audio and video connector from Lumberg. This SKT connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a socket type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1 A. 2410 02 is housed in polybutylene terephthalate. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This product is 14.5 mm long and 14.2 mm.