Adafruit Industries 2419 Embedded System Development Boards and Kits
MKL26Z64VFT4 Microcontroller Development Board 48MHz CPU 8KB RAM 128B/62KB EEPROM/Flash

MKL26Z64VFT4 Microcontroller Development Board 48MHz CPU 8KB RAM 128B/62KB EEPROM/Flash
EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Development Board |
Supported Device | MKL26Z64VFT4 |
Supported Device Technology | Microcontroller |
RAM Size | 8KB |
Program Memory Size | 128B/62KB |
Program Memory Type | EEPROM/Flash |
USB | 1 |
I2C | 2 |
SPI | 2 |
GPIO | 27 |
JTAG Support | No |
Audio Interfaces | Yes |
Main Program Memory Type | EEPROM/Flash |
Daughter Cards | No |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
MKL26Z64VFT4 Microcontroller Development Board 48MHz CPU 8KB RAM 128B/62KB EEPROM/Flash
EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Development Board |
Supported Device | MKL26Z64VFT4 |
Supported Device Technology | Microcontroller |
RAM Size | 8KB |
Program Memory Size | 128B/62KB |
Program Memory Type | EEPROM/Flash |
USB | 1 |
I2C | 2 |
SPI | 2 |
GPIO | 27 |
JTAG Support | No |
Audio Interfaces | Yes |
Main Program Memory Type | EEPROM/Flash |
Daughter Cards | No |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers