Johanson Dielectrics 2450AT14A0100T Antennas
Antenna Ceramic -2dBi Gain 2480MHz 2-Pin Chip T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | No |
PPAP | No |
Ceramic | |
2400 | |
2480 | |
-2dBi | |
50 | |
2000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | Chip |
2 |
