EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8534.00.00.85 |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 2400 to 2500/4900 to 5900 |
Maximum Low Band Insertion Loss (dB) | 1 |
Maximum High Band Insertion Loss (dB) | 1.2 |
Minimum Low Band Attenuation (dB) | 15 |
Minimum High Band Attenuation (dB) | 15 |
Minimum Isolation (dB) | 20 |
Maximum VSWR | 2 |
Maximum Input Power | 2W |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |