EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.05 |
Wire Size (AWG) | 20 |
Connector Type A | Power |
Connector Type B | Power |
Gender | PL-PL |
Contact Termination | Crimp |
Number of Contacts | 4 to 4 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 3.5/Contact |
Maximum Voltage Rating (VDC) | 300 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Jacket Material | Polybutylene Terephthalate |
Jacket Color | Black |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Cable Style | UL 1007 |