Molex2451350810Cable Assembly AC Power
Cable Assembly 1m Mini-Fit to Mini-Fit 8 to 8 POS F-F Crimp-Crimp 18AWG
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
1 | |
18 | |
Mini-Fit | |
Mini-Fit | |
F-F | |
Crimp-Crimp | |
8 to 8 | |
Straight to Straight | |
6/Contact | |
300 | |
Copper Alloy | |
Tin | |
Nylon | |
-20 | |
80 |
EDA / CAD Models |