EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Adapter Board |
Supported Device | XBee |
Supported Device Technology | 802.11 Wireless LAN |
Compatible External Board | XBee Adapter boards |
Interface Type | USB |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |