Top Searched
ITT Inc249-1985-000Backshells
Cable Clamp Backshell 90°/180° Thermoplastic
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Backshells | |
14.2 | |
180°|90° | |
Thermoplastic | |
Cable Clamp Backshell |
Connect and protect any cable wire by adopting this junction backshell 249-1985-000 backshell from ITT, for a strong joint. This has a Connector Rectangular connector. This product is 75.74 mm long, 31.75 mm tall and 71.04 mm deep.