EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Backshells |
Connector Type | Connector Rectangular |
Angular Function | 45° |
Body Material | Stainless Steel |
Style | Backshell |
Attach interconnecting parts of a cable with this 249-1985-001 backshell manufactured from ITT. This has a Connector Rectangular connector.