EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 5K |
Tolerance | 10% |
Power Rating (W) | 1 |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Electrical Rotation (°) | 265 |
Electrical Rotational Life (Cycles) | 25000 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 295 |
Number of Mechanical Turns (Turns) | 1 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 13.11 |
Product Weight (g) | 8.3 |
Mounting | Panel Mount/Through Hole |