Top Searched
Microchip Technology24AA025E48T-I/OTEEPROM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
